Part Details for SDR10EZPJ430 by ROHM Semiconductor
Results Overview of SDR10EZPJ430 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR10EZPJ430 Information
SDR10EZPJ430 by ROHM Semiconductor is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SDR10EZPJ430
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
846-SDR10EZPJ430CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9850 In Stock |
|
$0.0332 / $0.2100 | Buy Now |
|
DISTI #
755-SDR10EZPJ430
|
Mouser Electronics | Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-5%, 43 Ohm RoHS: Compliant | 11200 |
|
$0.0290 / $0.2000 | Buy Now |
|
DISTI #
93218338
|
Verical | High Anti-Surge Chip Resistors Automotive AEC-Q200 RoHS: Compliant Min Qty: 135 Package Multiple: 1 | Americas - 5000 |
|
$0.0110 | Buy Now |
|
DISTI #
61252847
|
Verical | High Anti-Surge Chip Resistors Automotive AEC-Q200 RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0221 / $0.0227 | Buy Now |
US Tariff Estimator: SDR10EZPJ430 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SDR10EZPJ430
SDR10EZPJ430 Part Data Attributes
|
|
SDR10EZPJ430
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR10EZPJ430
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 43 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 400 V |
Alternate Parts for SDR10EZPJ430
This table gives cross-reference parts and alternative options found for SDR10EZPJ430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR10EZPJ430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CPWA0805T200U43R+/-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPJ430 vs CPWA0805T200U43R+/-5% |
| PWR05JVFU0430NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPJ430 vs PWR05JVFU0430NA |
| SWR05JTFU43R0NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPJ430 vs SWR05JTFU43R0NA |
| SWR05JVFU43R0NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPJ430 vs SWR05JVFU43R0NA |
| PWR05JWFU0430A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPJ430 vs PWR05JWFU0430A |
| PWR05JTFU43R0NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805 | SDR10EZPJ430 vs PWR05JTFU43R0NA |
| PWR05JTFU0430A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPJ430 vs PWR05JTFU0430A |
| PWR05JVFU43R0A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPJ430 vs PWR05JVFU43R0A |
| NRCPA10UJ430TR5QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPJ430 vs NRCPA10UJ430TR5QYF |
| SWR05JWFU43R0NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPJ430 vs SWR05JWFU43R0NA |