| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ERJP06J511V | Panasonic Electronic Components | $0.0353 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805 | SDR10EZPJ511 vs ERJP06J511V |
| ERJUP6J511V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPJ511 vs ERJUP6J511V |
Part Details for SDR10EZPJ511 by ROHM Semiconductor
Results Overview of SDR10EZPJ511 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR10EZPJ511 Information
SDR10EZPJ511 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SDR10EZPJ511
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
846-SDR10EZPJ511CT-ND
|
DigiKey | RES 510 OHM 5% 1/2W 0805 Min Qty: 1 Container: Cut Tape |
4375 Cut Tape |
|
$0.0403 / $0.2100 | Buy Now |
|
DISTI #
93132751
|
Verical | SDR10EZPJ511 Min Qty: 2778 Package Multiple: 1 | Americas - 10000 |
|
$0.0242 / $0.0255 | Buy Now |
|
DISTI #
755-SDR10EZPJ511
|
Mouser Electronics | Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-5%, 510 Ohm RoHS: Compliant | 5038 |
|
$0.0290 / $0.1900 | Buy Now |
|
|
Quest Components | 8000 |
|
$0.0340 / $0.1700 | Buy Now | |
|
|
Ameya Holding Limited | Min Qty: 5000 | 5000 |
|
$0.0198 | Buy Now |
US Tariff Estimator: SDR10EZPJ511 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SDR10EZPJ511 Part Data Attributes
|
|
SDR10EZPJ511
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR10EZPJ511
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 510 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 400 V |
Alternate Parts for SDR10EZPJ511
This table gives cross-reference parts and alternative options found for SDR10EZPJ511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR10EZPJ511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.