Part Details for SDW05C-01FTG by Littelfuse Inc
Results Overview of SDW05C-01FTG by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDW05C-01FTG Information
SDW05C-01FTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TB67H401FTG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/2ch/Vout(V)=50/Iout(A)=3 | |
| TB67B001FTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
| TB67H301FTG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=40/Iout(A)=3 |
Price & Stock for SDW05C-01FTG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18-SDW05C-01FTGCT-ND
|
DigiKey | TVS DIODE 5VWM 15VC SOD323 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2142 In Stock |
|
$0.0821 / $0.4300 | Buy Now |
|
DISTI #
576-SDW05C-01FTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5V 30A 30kV SOD323 Bi-dir TVS RoHS: Compliant | 3000 |
|
$0.0820 / $0.4300 | Buy Now |
|
DISTI #
75741650
|
RS | 5V 30A 30kV SOD323 Bi-dir TVS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1660 / $0.1800 | RFQ |
|
DISTI #
SDW05C-01FTG
|
TTI | ESD Protection Diodes / TVS Diodes 5V 30A 30kV SOD323 Bi-dir TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0820 / $0.0940 | Buy Now |
US Tariff Estimator: SDW05C-01FTG by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SDW05C-01FTG
SDW05C-01FTG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SDW05C-01FTG Part Data Attributes
|
|
SDW05C-01FTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SDW05C-01FTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 450W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SOD-323, 2 PIN
|
| Part Life Cycle Code | Active | |
| Package Description | Sod-323, 2 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 6 V | |
| Clamping Voltage-Max | 15 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 450 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5 | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |