Part Details for SE5018N by NXP Semiconductors
Overview of SE5018N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE5018N
SE5018N CAD Models
SE5018N Part Data Attributes
|
SE5018N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE5018N
NXP Semiconductors
IC PARALLEL, 8 BITS INPUT LOADING, 2.3 us SETTLING TIME, 8-BIT DAC, PDIP22, 0.400 INCH, PLASTIC, DIP-22, Digital to Analog Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, PLASTIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.25 V | |
Analog Output Voltage-Min | -5.25 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T22 | |
Length | 28 mm | |
Linearity Error-Max (EL) | 0.19% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Settling Time-Nom (tstl) | 2.3 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for SE5018N
This table gives cross-reference parts and alternative options found for SE5018N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE5018N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5018/BWA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.8us Settling Time, CDIP22 | YAGEO Corporation | SE5018N vs 5018/BWA |
5018/BWA | IC PARALLEL, 8 BITS INPUT LOADING, 1.8 us SETTLING TIME, 8-BIT DAC, CDIP22, CERAMIC, DIP-22, Digital to Analog Converter | NXP Semiconductors | SE5018N vs 5018/BWA |
NE5018N | IC PARALLEL, 8 BITS INPUT LOADING, 2.3 us SETTLING TIME, 8-BIT DAC, PDIP22, 0.400 INCH, PLASTIC, DIP-22, Digital to Analog Converter | NXP Semiconductors | SE5018N vs NE5018N |
NE5018N | D/A Converter, 1 Func, PDIP22 | Signetics | SE5018N vs NE5018N |