| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| USR0G331MDD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | SEA331M0GSF0807 vs USR0G331MDD1CP |
| ECEA0GKA331(I) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT | SEA331M0GSF0807 vs ECEA0GKA331(I) |
| SEA331M0GCC0807 | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 330uF, | SEA331M0GSF0807 vs SEA331M0GCC0807 |
| SEA331M0GSF-0807 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 330uF, | SEA331M0GSF0807 vs SEA331M0GSF-0807 |
| SEA331M0GTR0807 | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 330uF, | SEA331M0GSF0807 vs SEA331M0GTR0807 |
| ECEA0GKA331I | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT | SEA331M0GSF0807 vs ECEA0GKA331I |
| USR0G331MDD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 330uF, | SEA331M0GSF0807 vs USR0G331MDD1CT |
| 4MS7330MEFCTA8X7 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, | SEA331M0GSF0807 vs 4MS7330MEFCTA8X7 |
| USR0G331MDD1TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 7 MML RADIAL LEADED | SEA331M0GSF0807 vs USR0G331MDD1TD |
| SEA331M0GTA-0807 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 330uF, | SEA331M0GSF0807 vs SEA331M0GTA-0807 |
Part Details for SEA331M0GSF0807 by Surge Components Inc
Results Overview of SEA331M0GSF0807 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEA331M0GSF0807 Information
SEA331M0GSF0807 by Surge Components Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: SEA331M0GSF0807 by Surge Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SEA331M0GSF0807 Part Data Attributes
|
|
SEA331M0GSF0807
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SEA331M0GSF0807
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 330uF,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 330 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 8 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Length | 7 Mm | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 4 V | |
| Ripple Current | 129 Ma | |
| Terminal Pitch | 5 Mm |
Alternate Parts for SEA331M0GSF0807
This table gives cross-reference parts and alternative options found for SEA331M0GSF0807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA331M0GSF0807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.