Part Details for SEAM-20-07.0-S-05-1-A-K-TR by Samtec Inc
Results Overview of SEAM-20-07.0-S-05-1-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM-20-07.0-S-05-1-A-K-TR Information
SEAM-20-07.0-S-05-1-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SEAM-20-07.0-S-05-1-A-K-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3937-SEAM-20-07.0-S-05-1-A-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 100P SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
181 In Stock |
|
$52.9900 | Buy Now |
|
DISTI #
SEAM-20-07.0-S-05-1-A-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 100P SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.2401 | Buy Now |
|
DISTI #
SEAM-20-07.0-S-05-1-A-K-TR
|
Avnet Americas | - Tape and Reel (Alt: SEAM-20-07.0-S-05-1-A-K-TR) COO: United States of America (the) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 5 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$8.7750 / $13.8573 | Buy Now |
|
DISTI #
200-EAM20070S051AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 0 |
|
$12.1200 / $19.4400 | Order Now |
|
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal COO: United States RoHS: Compliant | 0 |
|
$9.0000 / $15.8800 | Buy Now |
|
|
Bristol Electronics | 53 |
|
RFQ | ||
|
DISTI #
5cd917a4cd7c1c4c386f717c
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$8.8860 / $19.4340 | Buy Now |
|
DISTI #
000000000003688712
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$12.1100 / $19.4300 | Buy Now |
|
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal COO: United States RoHS: Compliant | 0 |
|
$9.0000 / $15.8800 | Buy Now |
US Tariff Estimator: SEAM-20-07.0-S-05-1-A-K-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SEAM-20-07.0-S-05-1-A-K-TR
SEAM-20-07.0-S-05-1-A-K-TR Part Data Attributes
|
|
SEAM-20-07.0-S-05-1-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-07.0-S-05-1-A-K-TR
Samtec Inc
Board Stacking Connector,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 5 Weeks, 2 Days | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.378 Inch | |
| Body Depth | 0.417 Inch | |
| Body Length | 1.196 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Centronic | |
| Filter Feature | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Guide Post | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 5 | |
| Number of Rows Loaded | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 1.27 Mm | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 2.7 A | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 100 | |
| Withdrawl Force-Min | 2.224 N |