Parametric results for: SEAM-20-07.0-S-05-1-A-K-T... under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: seam20070s051aktr
Select parts from the table below to compare.
Compare
Compare
SEAM-20-07.0-S-05-1-A-K-TR
Samtec Inc
Check for Price No Active 100 5 1.27 mm 5 2.7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO POLARIZED HOUSING 2.224 N e3 -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR CENTRONIC BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE POST LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 30u inch SURFACE MOUNT 0.378 inch 0.417 inch 1.196 inch Not Compliant EAR99 8536.69.40.40