There are no models available for this part yet.
Overview of SEAM8-50-S02.0-L-10-2 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for SEAM8-50-S02.0-L-10-2 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SEAM8-50-S02.0-L-10-2CT-ND
|
DigiKey | CONN HD ARRAY PLUG 400P SMD GOLD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$46.7300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7000 / $55.6200 | Buy Now | ||
DISTI #
000000000006252127
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
Buy Now | ||
DISTI #
SEAM8-50-S02.0-L-10-2
|
Avnet Asia | Connector Stacking Header 500 Position 7mm Stack Height 0.8mm Solder Straight Surface Mount (Alt: SEAM8-50-S02.0-L-10-2) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 8 Weeks, 0 Days | 1125 |
|
$31.4824 / $35.2105 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$17.7000 / $55.6200 | Buy Now |
CAD Models for SEAM8-50-S02.0-L-10-2 by Samtec Inc
Part Data Attributes for SEAM8-50-S02.0-L-10-2 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.406 inch
|
Body Depth
|
0.179 inch
|
Body Length
|
1.805 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
660VAC V
|
Durability
|
1000 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
0.294 N
|
Insulation Resistance
|
15000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.032 inch
|
Mating Contact Row Spacing
|
0.037 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
10
|
Number of Rows Loaded
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.8 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.3 A
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
500
|
Withdrawl Force-Min
|
0.294 N
|
Alternate Parts for SEAM8-50-S02.0-L-10-2
This table gives cross-reference parts and alternative options found for SEAM8-50-S02.0-L-10-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM8-50-S02.0-L-10-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAM8-50-S02.0-L-10-2-K | Board Stacking Connector, 500 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SEAM8-50-S02.0-L-10-2 vs SEAM8-50-S02.0-L-10-2-K |
SEAM8-50-S02.0-S-10-2-K | Board Stacking Connector, 500 Contact(s), 10 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SEAM8-50-S02.0-L-10-2 vs SEAM8-50-S02.0-S-10-2-K |