There are no models available for this part yet.
Overview of SEAM8-50-S02.0-STL-10-1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for SEAM8-50-S02.0-STL-10-1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SEAM8-50-S02.0-STL-10-1-ND
|
DigiKey | 0.80 MM SEARAY HIGH-SPEED HIGH-D Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3900 | Buy Now | |
DISTI #
200-SEAM8-50S2STL101
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 0 |
|
$36.5500 / $50.3900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.9800 / $56.0900 | Buy Now | ||
DISTI #
000000000006315634
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$33.8000 / $50.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$28.9800 / $56.0900 | Buy Now | ||
DISTI #
60c747963f7a2d0333c2484e
|
Samtec | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$28.3050 / $50.3860 | Buy Now |
CAD Models for SEAM8-50-S02.0-STL-10-1 by Samtec Inc
Part Data Attributes for SEAM8-50-S02.0-STL-10-1 by Samtec Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Alternate Parts for SEAM8-50-S02.0-STL-10-1
This table gives cross-reference parts and alternative options found for SEAM8-50-S02.0-STL-10-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM8-50-S02.0-STL-10-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAM8-50-S02.0-L-10-3 | Board Stacking Connector, | Samtec Inc | SEAM8-50-S02.0-STL-10-1 vs SEAM8-50-S02.0-L-10-3 |
SEAM8-50-S02.0-S-10-3 | Board Stacking Connector, | Samtec Inc | SEAM8-50-S02.0-STL-10-1 vs SEAM8-50-S02.0-S-10-3 |