Part Details for SEAM8-50-S02.0-L-10-3 by Samtec Inc
Overview of SEAM8-50-S02.0-L-10-3 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SEAM8-50-S02.0-L-10-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3367
|
Newark | Mezzanine Conn, Male, 500 Pos/10Row, Mezzanine Connector Type:High Density Array, Male, Pitch Spacing:0.8Mm, No. Of Rows:10Rows, No. Of Contacts:500Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAM8-50-S02.0-L-10-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$30.8400 / $42.8500 | Buy Now |
DISTI #
612-SEAM8-50-S02.0-L-10-3CT-ND
|
DigiKey | CONN HD ARRAY PLUG .8MM 10X50POS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
349 In Stock |
|
$30.2302 / $41.6800 | Buy Now |
DISTI #
SEAM8-50-S02.0-L-1
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 0.8 mm, 10 Rows, 500 Contacts - Tape and Reel (Alt: SEAM8-50-S02.0-L-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$30.2300 / $41.6800 | Buy Now |
DISTI #
200-SEAM8-50S2-L-103
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 240 |
|
$30.2300 / $41.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5100 / $44.9700 | Buy Now |
DISTI #
000000000006315629
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$27.9600 / $41.6800 | Buy Now |
DISTI #
SEAM8-50-S02.0-L-10-3
|
Avnet Asia | Mezzanine Connector, High Density Array, Male, 0.8 mm, 10 Rows, 500 Contacts (Alt: SEAM8-50-S02.0-L-10-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.5100 / $44.9700 | Buy Now |
DISTI #
6137d7a692b304ebcfe1fde4
|
Samtec | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$18.8700 / $41.6800 | Buy Now |
Part Details for SEAM8-50-S02.0-L-10-3
SEAM8-50-S02.0-L-10-3 CAD Models
SEAM8-50-S02.0-L-10-3 Part Data Attributes
|
SEAM8-50-S02.0-L-10-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM8-50-S02.0-L-10-3
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR |
Alternate Parts for SEAM8-50-S02.0-L-10-3
This table gives cross-reference parts and alternative options found for SEAM8-50-S02.0-L-10-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM8-50-S02.0-L-10-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAM8-50-S02.0-S-10-3 | Board Stacking Connector, | Samtec Inc | SEAM8-50-S02.0-L-10-3 vs SEAM8-50-S02.0-S-10-3 |