Part Details for SF06R1301DTLQ by Walsin Technology Corporation
Overview of SF06R1301DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R1301DTLQ
SF06R1301DTLQ CAD Models
SF06R1301DTLQ Part Data Attributes
|
SF06R1301DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R1301DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06R1301DTLQ
This table gives cross-reference parts and alternative options found for SF06R1301DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R1301DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1301-DT25Q | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1301DTLQ vs BLU0603P-1301-DT25Q |
TP0325D1301R4E | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R1301DTLQ vs TP0325D1301R4E |
RN73R1JTTP1301D25 | Fixed Resistor, Metal Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R1301DTLQ vs RN73R1JTTP1301D25 |
BLU0603P-1301-DB25 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1301DTLQ vs BLU0603P-1301-DB25 |
RN731JTTDD1301D25 | Fixed Resistor, Thin Film, 0.063W, 1300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06R1301DTLQ vs RN731JTTDD1301D25 |
RP73F1J1K3DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 1300ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06R1301DTLQ vs RP73F1J1K3DTD |
RTX031301DDP4 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R1301DTLQ vs RTX031301DDP4 |
BLU0603A-1301-DB25 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1301DTLQ vs BLU0603A-1301-DB25 |
RP73F1J1K3DTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 1300ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06R1301DTLQ vs RP73F1J1K3DTG |
AMF06031K30.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R1301DTLQ vs AMF06031K30.5%25PPM/KKS |