SF06R2202CALQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06R2202CALQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF06R2202CALQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06R2202CALQ by Walsin Technology Corporation

SF06R2202CALQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
22000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. SF06R2202CALQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06R2202CALQ

This table gives cross-reference parts and alternative options found for SF06R2202CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R2202CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT0603CRD0722KL Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation SF06R2202CALQ vs AT0603CRD0722KL
CRT0603-CY-2202EAS Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc SF06R2202CALQ vs CRT0603-CY-2202EAS
SF06R2202CTL Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06R2202CALQ vs SF06R2202CTL
RT0603CRD1022KL Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation SF06R2202CALQ vs RT0603CRD1022KL
RN731JLTDD2202C25 Fixed Resistor, Thin Film, 0.063W, 22000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06R2202CALQ vs RN731JLTDD2202C25
RN731JTTD2202C25 Fixed Resistor, Thin Film, 0.063W, 22000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SF06R2202CALQ vs RN731JTTD2202C25
PRC0603TTC2522K+/-0.25% Fixed Resistor, Thin Film, 0.0625W, 22000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc SF06R2202CALQ vs PRC0603TTC2522K+/-0.25%
ERA3AEC223V Fixed Resistor, Metal Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components SF06R2202CALQ vs ERA3AEC223V
PRC0603TC25Y22K+-0.25% Fixed Resistor, Thin Film, 0.0625W, 22000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc SF06R2202CALQ vs PRC0603TC25Y22K+-0.25%
CRT0603-CY-2202ELF Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc SF06R2202CALQ vs CRT0603-CY-2202ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06R2202CALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06R2202CALQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF06R2202CALQ would you like to use for your alert(s)?
  • Please alert me when SF06R2202CALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06R2202CALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06R2202CALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06R2202CALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06R2202CALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06R2202CALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: