Part Details for SF06R8872BTL by Walsin Technology Corporation
Overview of SF06R8872BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R8872BTL
SF06R8872BTL CAD Models
SF06R8872BTL Part Data Attributes:
|
SF06R8872BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R8872BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for SF06R8872BTL
This table gives cross-reference parts and alternative options found for SF06R8872BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R8872BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX038872BDP4 | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R8872BTL vs RTX038872BDP4 |
P0603E8872BNPC | Fixed Resistor, Thin Film, 0.125W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R8872BTL vs P0603E8872BNPC |
RP73F1J88K7BTDG | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06R8872BTL vs RP73F1J88K7BTDG |
RTX038872BDTP | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, Surface Mount, 0603, | Ralec | SF06R8872BTL vs RTX038872BDTP |
CRT0603-BY-8872ELF | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | SF06R8872BTL vs CRT0603-BY-8872ELF |
BLU0603-8872-BT25Q | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | SF06R8872BTL vs BLU0603-8872-BT25Q |
RTW10D0603B8872-RG70 | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SF06R8872BTL vs RTW10D0603B8872-RG70 |
TP0325B8872TCE | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R8872BTL vs TP0325B8872TCE |
BLU0603ER-8872-AT25W | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R8872BTL vs BLU0603ER-8872-AT25W |
SF06R8872BTLA | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R8872BTL vs SF06R8872BTLA |