Part Details for SF06U1801AALQ by Walsin Technology Corporation
Overview of SF06U1801AALQ by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U1801AALQ
SF06U1801AALQ CAD Models
SF06U1801AALQ Part Data Attributes
|
SF06U1801AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U1801AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06U1801AALQ
This table gives cross-reference parts and alternative options found for SF06U1801AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U1801AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603A1K8E | Fixed Resistor, Thin Film, 0.063W, 1800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06U1801AALQ vs CPF0603A1K8E |
RV060325PPM1K80.1%GTRR1016 | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | SF06U1801AALQ vs RV060325PPM1K80.1%GTRR1016 |
WF06U1801BVLQ | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U1801AALQ vs WF06U1801BVLQ |
AS73F1JT1801B | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U1801AALQ vs AS73F1JT1801B |
AR03BPC3Y1801N | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U1801AALQ vs AR03BPC3Y1801N |
RN06B1801CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U1801AALQ vs RN06B1801CT1-25 |
AR03BTRC3Y1801 | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U1801AALQ vs AR03BTRC3Y1801 |
RN73F1JB1801A | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U1801AALQ vs RN73F1JB1801A |
SF06U1801BTLQ | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U1801AALQ vs SF06U1801BTLQ |
AR03APC3Y1801N | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U1801AALQ vs AR03APC3Y1801N |