Part Details for SF06U1801BTLQ by Walsin Technology Corporation
Overview of SF06U1801BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U1801BTLQ
SF06U1801BTLQ CAD Models
SF06U1801BTLQ Part Data Attributes:
|
SF06U1801BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U1801BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06U1801BTLQ
This table gives cross-reference parts and alternative options found for SF06U1801BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U1801BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06A1801CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U1801BTLQ vs RN06A1801CT1-25 |
AR03BTRC3X1801N | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U1801BTLQ vs AR03BTRC3X1801N |
RN06A1801CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U1801BTLQ vs RN06A1801CT5-25 |
RV0603E1801BN1016 | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | SF06U1801BTLQ vs RV0603E1801BN1016 |
AR03BTRC3Y1801 | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U1801BTLQ vs AR03BTRC3Y1801 |
AS73F1JT1801B | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U1801BTLQ vs AS73F1JT1801B |
SF06U1801AALQ | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U1801BTLQ vs SF06U1801AALQ |
AR03BPC3X1801N | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U1801BTLQ vs AR03BPC3X1801N |
AR03BTRC3X1801 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U1801BTLQ vs AR03BTRC3X1801 |
SF06U1801BALQ | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U1801BTLQ vs SF06U1801BALQ |