Datasheets
SF06U32R8BTLQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for SF06U32R8BTLQ by Walsin Technology Corporation

Overview of SF06U32R8BTLQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SF06U32R8BTLQ

SF06U32R8BTLQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SF06U32R8BTLQ Part Data Attributes:

SF06U32R8BTLQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
SF06U32R8BTLQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR; HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 32.8 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for SF06U32R8BTLQ

This table gives cross-reference parts and alternative options found for SF06U32R8BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U32R8BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR03BPC3X32R8N Fixed Resistor, Thin Film, 0.1W, 32.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06U32R8BTLQ vs AR03BPC3X32R8N
AR03BPC3Y32R8N Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06U32R8BTLQ vs AR03BPC3Y32R8N
RN06A32R8CT1-25 Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics SF06U32R8BTLQ vs RN06A32R8CT1-25
SF06U32R8ATLQ Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06U32R8BTLQ vs SF06U32R8ATLQ
AR060332R8+-0.05%TCR25 Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, SRT Resistor Technology Gmbh SF06U32R8BTLQ vs AR060332R8+-0.05%TCR25
CAR060332.8OHMS0.05%25PPM Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Riedon SF06U32R8BTLQ vs CAR060332.8OHMS0.05%25PPM
AR03BTRC3Y32R8 Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06U32R8BTLQ vs AR03BTRC3Y32R8
WF06U32R8ATLQ Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06U32R8BTLQ vs WF06U32R8ATLQ
WF06U32R8AVLQ Fixed Resistor, Thin Film, 0.0625W, 32.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06U32R8BTLQ vs WF06U32R8AVLQ
AR03BTRC3X32R8 Fixed Resistor, Thin Film, 0.1W, 32.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06U32R8BTLQ vs AR03BTRC3X32R8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06U32R8BTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06U32R8BTLQ by Walsin Technology Corporation

  • Please alert me when SF06U32R8BTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF06U32R8BTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06U32R8BTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF06U32R8BTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06U32R8BTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06U32R8BTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: