Part Details for SF06U6192BTLQ by Walsin Technology Corporation
Overview of SF06U6192BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U6192BTLQ
SF06U6192BTLQ CAD Models
SF06U6192BTLQ Part Data Attributes
|
SF06U6192BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U6192BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06U6192BTLQ
This table gives cross-reference parts and alternative options found for SF06U6192BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U6192BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603A619225PPM | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | SF06U6192BTLQ vs RT0603A619225PPM |
CAR060361.9KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06U6192BTLQ vs CAR060361.9KOHMS0.05%25PPM |
RV060325PPM61K90.1%BTRR1016 | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | SF06U6192BTLQ vs RV060325PPM61K90.1%BTRR1016 |
WF06U6192ATLQ | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U6192BTLQ vs WF06U6192ATLQ |
RN06B6192CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U6192BTLQ vs RN06B6192CT1-25 |
TC0325B6192ECE | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U6192BTLQ vs TC0325B6192ECE |
TC0325B6192TCE | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U6192BTLQ vs TC0325B6192TCE |
SF06U6192AALQ | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U6192BTLQ vs SF06U6192AALQ |
RV0603E6192BNT1016 | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | SF06U6192BTLQ vs RV0603E6192BNT1016 |
CAR060361.9KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06U6192BTLQ vs CAR060361.9KOHMS0.1%25PPM |