Part Details for SF10U3923FALQ by Walsin Technology Corporation
Overview of SF10U3923FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10U3923FALQ
SF10U3923FALQ CAD Models
SF10U3923FALQ Part Data Attributes
|
SF10U3923FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10U3923FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SF10U3923FALQ
This table gives cross-reference parts and alternative options found for SF10U3923FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10U3923FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725F3923T4E | Fixed Resistor, Thin Film, 0.333W, 392000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10U3923FALQ vs TP0725F3923T4E |
TP0725F3923R5E | Fixed Resistor, Thin Film, 0.333W, 392000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10U3923FALQ vs TP0725F3923R5E |
RTX123923FDTP | Fixed Resistor, Thin Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | SF10U3923FALQ vs RTX123923FDTP |
RP73F2E392KFTDF | Fixed Resistor, Thin Film, 0.3W, 392000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10U3923FALQ vs RP73F2E392KFTDF |
TP0725F3923TCE | Fixed Resistor, Thin Film, 0.333W, 392000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10U3923FALQ vs TP0725F3923TCE |
RTX123923FDP4 | Fixed Resistor, Thin Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | SF10U3923FALQ vs RTX123923FDP4 |
TP0725F3923R4E | Fixed Resistor, Thin Film, 0.333W, 392000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10U3923FALQ vs TP0725F3923R4E |