Part Details for SF12F1503DALQ by Walsin Technology Corporation
Overview of SF12F1503DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12F1503DALQ
SF12F1503DALQ CAD Models
SF12F1503DALQ Part Data Attributes
|
SF12F1503DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12F1503DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF12F1503DALQ
This table gives cross-reference parts and alternative options found for SF12F1503DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12F1503DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTNW1503 | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12F1503DALQ vs AR06DTNW1503 |
AR06DBNW1503 | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12F1503DALQ vs AR06DBNW1503 |
TE06F154DB | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF12F1503DALQ vs TE06F154DB |
CAR1206150KOHMS0.5%15PPM | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | SF12F1503DALQ vs CAR1206150KOHMS0.5%15PPM |
PRC1206TTC15W150K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | SF12F1503DALQ vs PRC1206TTC15W150K+-0.5% |
RNCS1206DKS150K | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12F1503DALQ vs RNCS1206DKS150K |
PR06DTN1503 | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12F1503DALQ vs PR06DTN1503 |
RT1206D150315PPM | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | SF12F1503DALQ vs RT1206D150315PPM |
NTR12D1503NTRF | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12F1503DALQ vs NTR12D1503NTRF |
RN73D2BTD1503D | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12F1503DALQ vs RN73D2BTD1503D |