Part Details for TE06F154DB by Fenghua (HK) Electronics Ltd
Overview of TE06F154DB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06F154DB
TE06F154DB CAD Models
TE06F154DB Part Data Attributes
|
TE06F154DB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06F154DB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TE06F154DB
This table gives cross-reference parts and alternative options found for TE06F154DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06F154DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206DKS150K | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TE06F154DB vs RNCS1206DKS150K |
TE06F1503DC | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06F154DB vs TE06F1503DC |
SF12F1503DALQ | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TE06F154DB vs SF12F1503DALQ |
TE06F154DC | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06F154DB vs TE06F154DC |
CAR1206150KOHMS0.5%15PPM | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | TE06F154DB vs CAR1206150KOHMS0.5%15PPM |
AR1206150K+-0.5%TCR15 | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06F154DB vs AR1206150K+-0.5%TCR15 |
CPF1206D150KD1 | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | TE06F154DB vs CPF1206D150KD1 |