Part Details for SF12R4302BALQ by Walsin Technology Corporation
Overview of SF12R4302BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R4302BALQ
SF12R4302BALQ CAD Models
SF12R4302BALQ Part Data Attributes:
|
SF12R4302BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R4302BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12R4302BALQ
This table gives cross-reference parts and alternative options found for SF12R4302BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R4302BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R4302ATL | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | SF12R4302BALQ vs WF12R4302ATL |
AS1206E4302A-T5 | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SF12R4302BALQ vs AS1206E4302A-T5 |
RP73F2B43KBTDG | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R4302BALQ vs RP73F2B43KBTDG |
RP73F2B43KATDG | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R4302BALQ vs RP73F2B43KATDG |
SF12R4302AALQ | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R4302BALQ vs SF12R4302AALQ |
RTW30D1206B4302-RG70 | Fixed Resistor, Thin Film, 0.333W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SF12R4302BALQ vs RTW30D1206B4302-RG70 |
RP73F2B43KATD | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R4302BALQ vs RP73F2B43KATD |
WF12R4302BALQ | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R4302BALQ vs WF12R4302BALQ |
CRT1206-AY-4302EAS | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R4302BALQ vs CRT1206-AY-4302EAS |
SF12R4302ATLA | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R4302BALQ vs SF12R4302ATLA |