Part Details for SF25R27R0ATLA by Walsin Technology Corporation
Overview of SF25R27R0ATLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25R27R0ATLA
SF25R27R0ATLA CAD Models
SF25R27R0ATLA Part Data Attributes
|
SF25R27R0ATLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25R27R0ATLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF25R27R0ATLA
This table gives cross-reference parts and alternative options found for SF25R27R0ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25R27R0ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25R27R0BTLQ | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25R27R0ATLA vs WF25R27R0BTLQ |
SF25R27R0BALQ | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25R27R0ATLA vs SF25R27R0BALQ |
RP73F3A27RBTDF | RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 27ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | SF25R27R0ATLA vs RP73F3A27RBTDF |
SF25R27R0ATLQ | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25R27R0ATLA vs SF25R27R0ATLQ |
RP73F3A27RBTE | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | SF25R27R0ATLA vs RP73F3A27RBTE |
AS2512E27R0B-T4 | Fixed Resistor, Thin Film, 1W, 27ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | SF25R27R0ATLA vs AS2512E27R0B-T4 |
RP73F3A27RBTD | RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 27ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | SF25R27R0ATLA vs RP73F3A27RBTD |