Part Details for SF25T2100ATL by Walsin Technology Corporation
Overview of SF25T2100ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25T2100ATL
SF25T2100ATL CAD Models
SF25T2100ATL Part Data Attributes
|
SF25T2100ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25T2100ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF25T2100ATL
This table gives cross-reference parts and alternative options found for SF25T2100ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25T2100ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25T2100BTL | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T2100ATL vs SF25T2100BTL |
SF25T2100ATLQ | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T2100ATL vs SF25T2100ATLQ |
CAR2512210OHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | SF25T2100ATL vs CAR2512210OHMS0.1%50PPMHP |
SF25T2100BALQ | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T2100ATL vs SF25T2100BALQ |
RTX252100BETE | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T2100ATL vs RTX252100BETE |
RTX252100BEE4 | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T2100ATL vs RTX252100BEE4 |
RTX252100BEE2 | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T2100ATL vs RTX252100BEE2 |
RTX252100BEE3 | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T2100ATL vs RTX252100BEE3 |
SF25T2100AALQ | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T2100ATL vs SF25T2100AALQ |
WF25T2100BTLQ | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T2100ATL vs WF25T2100BTLQ |