Datasheets
SF26GS-TP by: Micro Commercial Components

Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15

Part Details for SF26GS-TP by Micro Commercial Components

Results Overview of SF26GS-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SF26GS-TP Information

SF26GS-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for SF26GS-TP

Part # Distributor Description Stock Price Buy
DISTI # 353-SF26GS-TP-ND
DigiKey DIODE STANDARD 400V 2A DO15 Min Qty: 4000 Container: Bulk 0
Bulk
  • 4,000 $0.0621
$0.0621 Buy Now

US Tariff Estimator: SF26GS-TP by Micro Commercial Components

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SF26GS-TP
Micro Commercial Components
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SF26GS-TP CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

SF26GS-TP Part Data Attributes

SF26GS-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SF26GS-TP Micro Commercial Components Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15
Rohs Code Yes
Part Life Cycle Code Active
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature High Reliability
Application Super Fast Recovery
Case Connection Isolated
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 2 A
Package Body Material Plastic/Epoxy
Package Shape Round
Package Style Long Form
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µS
Surface Mount No
Terminal Finish Matte Tin (Sn)
Terminal Form Wire
Terminal Position Axial
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for SF26GS-TP

This table gives cross-reference parts and alternative options found for SF26GS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF26GS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SF26GS-TP-HF Micro Commercial Components Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15 SF26GS-TP vs SF26GS-TP-HF
Part Number Manufacturer Composite Price Description Compare
SF26G Yangzhou Yangjie Electronics Co Ltd $0.0321 Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC SF26GS-TP vs SF26G
BYV27-400 Gulfsemi Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC SF26GS-TP vs BYV27-400
SF26 Won-Top Electronics Co Ltd Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15 SF26GS-TP vs SF26
SF26-T3 Sensitron Semiconductors Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15 SF26GS-TP vs SF26-T3
UG2G Gulfsemi Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC SF26GS-TP vs UG2G
CR2F-040BK Central Semiconductor Corp Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15 SF26GS-TP vs CR2F-040BK
BYW34GP Gulfsemi Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SF26GS-TP vs BYW34GP
20D4 Vishay Intertechnologies Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AL SF26GS-TP vs 20D4
SF26A0 Taiwan Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC SF26GS-TP vs SF26A0
SF26GX0 Taiwan Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15 SF26GS-TP vs SF26GX0
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF26GS-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF26GS-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SF26GS-TP would you like to use for your alert(s)?
  • Please alert me when SF26GS-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF26GS-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF26GS-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF26GS-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF26GS-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF26GS-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: