| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBR5100L-Z41-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-41 | SF501GP vs MBR5100L-Z41-R |
| TGBR5V100L-Z21D-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD | SF501GP vs TGBR5V100L-Z21D-R |
| TGBR5V100L-Z21D-K | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD | SF501GP vs TGBR5V100L-Z21D-K |
| TGBR5V100L-Z21D-B | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD | SF501GP vs TGBR5V100L-Z21D-B |
| SF501GP-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD | SF501GP vs SF501GP-TP |
| TGBR5V100G-Z21D-B | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD | SF501GP vs TGBR5V100G-Z21D-B |
Part Details for SF501GP by Micro Commercial Components
Results Overview of SF501GP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF501GP Information
SF501GP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SF501GP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SF501GP Part Data Attributes
|
|
SF501GP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SF501GP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-201AD | |
| Package Description | Hermetic Sealed Package-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Super Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-201AD | |
| JESD-30 Code | O-XALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 5 A | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for SF501GP
This table gives cross-reference parts and alternative options found for SF501GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF501GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.