Part Details for SF82 by Galaxy Microelectronics
Overview of SF82 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SF82
SF82 CAD Models
SF82 Part Data Attributes
|
SF82
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SF82
Galaxy Microelectronics
Rectifier Diode, 1 Element, 8A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF82
This table gives cross-reference parts and alternative options found for SF82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF82SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | SF82 vs SF82SR |
UF8A10 | Rectifier Diode, | Formosa Microsemi Co Ltd | SF82 vs UF8A10 |
RL802S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | SF82 vs RL802S-T |
UF8A10-H | Rectifier Diode, | Formosa Microsemi Co Ltd | SF82 vs UF8A10-H |
UF801 | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Galaxy Microelectronics | SF82 vs UF801 |
RL802S | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | SF82 vs RL802S |
SFA802C0 | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | SF82 vs SFA802C0 |
SFA82G | Rectifier Diode, 1 Element, 8A, 100V V(RRM) | Taiwan Semiconductor | SF82 vs SFA82G |
SF82S-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | SF82 vs SF82S-W |
HERA82GR | Rectifier Diode, 1 Element, 8A, 100V V(RRM) | Taiwan Semiconductor | SF82 vs HERA82GR |