| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HERA83G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), TO-220AC | SF84 vs HERA83G |
| SF1404 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC | SF84 vs SF1404 |
| FERF8DT | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM) | SF84 vs FERF8DT |
| SF84 | Bytesonic Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM) | SF84 vs SF84 |
| SF84 | Goodwork Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), TO-220AC | SF84 vs SF84 |
| UF16C20 | Transpro Electronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM) | SF84 vs UF16C20 |
| FER8DT | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM) | SF84 vs FER8DT |
| SFAF804GR | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), TO-220AC | SF84 vs SFAF804GR |
| SM8200C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon | SF84 vs SM8200C |
| SF84 | Max-Lion Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM) | SF84 vs SF84 |
Part Details for SF84 by Master Instrument Corp
Results Overview of SF84 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF84 Information
SF84 by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
SF84 Part Data Attributes
|
|
SF84
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SF84
Master Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.975 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 125 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 8 A | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SF84
This table gives cross-reference parts and alternative options found for SF84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.