Part Details for SFCA060GH3AA2TO-I-LB-226-STD by Swissbit
Results Overview of SFCA060GH3AA2TO-I-LB-226-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFCA060GH3AA2TO-I-LB-226-STD Information
SFCA060GH3AA2TO-I-LB-226-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 27S07ADM/B | Rochester Electronics LLC | 27S07A - Standard SRAM, 16X4 | |
| 27LS07DM/B | Rochester Electronics LLC | 27LS07 - Standard SRAM, 16X4 | |
| HM4-6504S-8/B | Rochester Electronics LLC | HM4-6504 - Standard SRAM, 4KX1, 220ns, CMOS |
Price & Stock for SFCA060GH3AA2TO-I-LB-226-STD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AH3586
|
Newark | Memory Card, Cfast, 60Gb, Flash Memory Card Type:Cfast Card, Industrial, Memory Capacity:60Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:F-60 Series Rohs Compliant: Yes |Swissbit SFCA060GH3AA2TO-I-LB-226-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$129.5000 / $139.4700 | Buy Now |
|
DISTI #
1052-SFCA060GH3AA2TO-I-LB-226-STD-ND
|
DigiKey | MEMORY CARD CFAST 60GB MLC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$184.7292 / $213.0000 | Buy Now |
|
DISTI #
922-606504
|
Mouser Electronics | Memory Cards 60GB CFast Card MLC F-60 I-TEMP RoHS: Compliant | 71 |
|
$178.5000 / $200.5300 | Buy Now |
|
|
Neutron USA | Memory Cards 60GB CFast Card MLC F-60 I-TEMP | 38 |
|
$435.1300 | Buy Now |