Part Details for SFCF032GH1AF2TO-C-LT-52P-STD by Swissbit
Results Overview of SFCF032GH1AF2TO-C-LT-52P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFCF032GH1AF2TO-C-LT-52P-STD Information
SFCF032GH1AF2TO-C-LT-52P-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 27S07ADM/B | Rochester Electronics LLC | 27S07A - Standard SRAM, 16X4 | |
| 27LS07DM/B | Rochester Electronics LLC | 27LS07 - Standard SRAM, 16X4 | |
| HM4-6504S-8/B | Rochester Electronics LLC | HM4-6504 - Standard SRAM, 4KX1, 220ns, CMOS |
Price & Stock for SFCF032GH1AF2TO-C-LT-52P-STD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AH3633
|
Newark | Memory Card, Compactflash, 32Gb, Flash Memory Card Type:Compact Flash Card, Type I, Memory Capacity:32Gb, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:C-56 Series Rohs Compliant: Yes |Swissbit SFCF032GH1AF2TO-C-LT-52P-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.7200 / $152.3000 | Buy Now |
|
DISTI #
1052-SFCF032GH1AF2TO-C-LT-52P-STD-ND
|
DigiKey | MEM CARD COMPACTFLASH 32GB PSLC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$169.1758 / $195.0200 | Buy Now |
|
DISTI #
922-607432
|
Mouser Electronics | Memory Cards Industrial Compact Flash Card, C-56, 32 GB, PSLC Flash, 0C to +70C | 0 |
|
$158.6700 / $182.9300 | Order Now |
|
|
Neutron USA | Memory Cards Industrial Compact Flash Card, C-56, 32 GB, PSLC Flash, 0C to +70C | 3 |
|
$425.2700 | Buy Now |