Part Details for SFH205F by Siemens
Overview of SFH205F by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH205F
SFH205F CAD Models
SFH205F Part Data Attributes
|
SFH205F
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH205F
Siemens
PIN Photodiode, 5MM, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | 5MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.025 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Shape | RECTANGULAR |
Alternate Parts for SFH205F
This table gives cross-reference parts and alternative options found for SFH205F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH205F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH205F | PIN Photodiode, ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN | OSRAM Opto Semiconductors | SFH205F vs SFH205F |