| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SFH4243-P | OSRAM GmbH | Check for Price | Infrared LED, 2.4mm, 1-Element, 950nm | SFH4243-R vs SFH4243-P |
| SFH4243-P | OSRAM Opto Semiconductors | Check for Price | Infrared LED, 2.4mm, 1-Element, 950nm | SFH4243-R vs SFH4243-P |
| SFH4243-Q | OSRAM GmbH | Check for Price | Infrared LED, 2.4mm, 1-Element, 950nm | SFH4243-R vs SFH4243-Q |
| SFH4243-R | OSRAM Opto Semiconductors | Check for Price | Infrared LED, 2.4mm, 1-Element, 950nm | SFH4243-R vs SFH4243-R |
| SFH4243 | ams OSRAM Group | Check for Price | Infrared LED, 2.4mm, 1-Element, 950nm | SFH4243-R vs SFH4243 |
| SFH4243 | OSRAM GmbH | Check for Price | Infrared LED, 2.4mm, 1-Element, 950nm | SFH4243-R vs SFH4243 |
| SFH4243-Q | OSRAM Opto Semiconductors | Check for Price | Infrared LED, 2.4mm, 1-Element, 950nm | SFH4243-R vs SFH4243-Q |
Part Details for SFH4243-R by OSRAM GmbH
Results Overview of SFH4243-R by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH4243-R Information
SFH4243-R by OSRAM GmbH is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SFH4243-R by OSRAM GmbH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SFH4243-R Part Data Attributes
|
|
SFH4243-R
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4243-R
OSRAM GmbH
Infrared LED, 2.4mm, 1-Element, 950nm
|
| Part Life Cycle Code | Transferred | |
| Package Description | Rohs Compliant Package-2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.20.00 | |
| Configuration | Single | |
| Forward Current-Max | 0.07 A | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Infrared Led | |
| Output Power-Nom | 33 Mw | |
| Peak Wavelength | 950 Nm | |
| Shape | Round | |
| Size | 2.4 Mm |
Alternate Parts for SFH4243-R
This table gives cross-reference parts and alternative options found for SFH4243-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4243-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.