Part Details for SFH530-R by OSRAM GmbH
Results Overview of SFH530-R by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
SFH530-R Information
SFH530-R by OSRAM GmbH is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SFH530-R
SFH530-R CAD Models
SFH530-R Part Data Attributes
|
|
SFH530-R
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH530-R
OSRAM GmbH
Linear Output Photo IC
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Hermetic Sealed, Metal, To-39, 3 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Configuration | Single | |
| Infrared Range | No | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.000072 A | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Linear Output Photo Ic | |
| Shape | Round | |
| Size | 6.35 Mm |