Part Details for SFSA120GV3AA4TO-C-LB-226-STD by Swissbit
Results Overview of SFSA120GV3AA4TO-C-LB-226-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSA120GV3AA4TO-C-LB-226-STD Information
SFSA120GV3AA4TO-C-LB-226-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DE6B3KJ101KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
| DE6B3KJ331KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
| DE6E3KJ102MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA120GV3AA4TO-C-LB-226-STD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AH3901
|
Newark | Ssd, Sata Iii, Mlc Nand, 120Gb, Drive Type:Internal, Form Factor:Slim Sata, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:120Gb, Flash Memory Type:Mlc Nand, Encryption Type:-, Sequential Read Speed:520Mb/S, Supply Voltage Nom:- Rohs Compliant: Yes |Swissbit SFSA120GV3AA4TO-C-LB-226-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$136.7300 | Buy Now |
|
DISTI #
1052-SFSA120GV3AA4TO-C-LB-226-STD-ND
|
DigiKey | SSD 120GB SLIM-SATA MLC SATA III Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
922-606661
|
Mouser Electronics | Solid State Drives - SSD 120 GB - 3.3 V, 5 V 120GB SLIM SATA SSD RoHS: Compliant | 0 |
|
$212.9700 / $239.3500 | Order Now |
|
DISTI #
86242350
|
Verical | SFSA120GV3AA4TO-C-LB-226-STD Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$178.5686 / $223.3420 | Buy Now |