Part Details for SG55461Y/883B by Microsemi Corporation
Overview of SG55461Y/883B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG55461Y/883B
SG55461Y/883B CAD Models
SG55461Y/883B Part Data Attributes:
|
SG55461Y/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG55461Y/883B
Microsemi Corporation
And Gate Based Peripheral Driver, 2 Driver, 0.4A, BIPolar, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.4 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.04 µs |
Alternate Parts for SG55461Y/883B
This table gives cross-reference parts and alternative options found for SG55461Y/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG55461Y/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55461JG | And Gate Based Peripheral Driver, 0.5A, BIPolar, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Rochester Electronics LLC | SG55461Y/883B vs SN55461JG |
SN75461P | Dual High-Voltage, High-Current Peripheral Drivers 8-PDIP | Texas Instruments | SG55461Y/883B vs SN75461P |
M38510/12907BPA | 0.5A AND GATE BASED PRPHL DRVR, CDIP8, CERAMIC, DIP-8 | Texas Instruments | SG55461Y/883B vs M38510/12907BPA |
DS55461J-8 | IC 0.3 A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8, CERAMIC, DIP-8, Peripheral Driver | National Semiconductor Corporation | SG55461Y/883B vs DS55461J-8 |
SN55461JG-00 | 0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | SG55461Y/883B vs SN55461JG-00 |