Part Details for SG73S2ALTED300J by KOA Speer Electronics Inc
Overview of SG73S2ALTED300J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ALTED300J
SG73S2ALTED300J CAD Models
SG73S2ALTED300J Part Data Attributes
|
SG73S2ALTED300J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ALTED300J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SG73 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SG73S2ALTED300J
This table gives cross-reference parts and alternative options found for SG73S2ALTED300J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ALTED300J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP10R-30R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | SG73S2ALTED300J vs RMP10R-30R-J |
CR0805J30RP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | SG73S2ALTED300J vs CR0805J30RP050.25W |
FPF05JT-300 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | SG73S2ALTED300J vs FPF05JT-300 |
RMH10R-30R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | SG73S2ALTED300J vs RMH10R-30R-J |
RK73B2ALBK300J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALTED300J vs RK73B2ALBK300J |
FPF05JV-300 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | SG73S2ALTED300J vs FPF05JV-300 |
SG73S2ALBK300J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALTED300J vs SG73S2ALBK300J |
RC0805JR-3W30RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | SG73S2ALTED300J vs RC0805JR-3W30RL |
SCR20-300JB | Fixed Resistor, 0.25W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SG73S2ALTED300J vs SCR20-300JB |
SWR05JTFV30R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | SG73S2ALTED300J vs SWR05JTFV30R0 |