Part Details for SGC2363Z by Qorvo
Overview of SGC2363Z by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SGC2363Z
SGC2363Z CAD Models
SGC2363Z Part Data Attributes
|
SGC2363Z
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SGC2363Z
Qorvo
Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.6 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 30 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SGC2363Z
This table gives cross-reference parts and alternative options found for SGC2363Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGC2363Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2747TB-E3-A | UPC2747TB-E3-A | Renesas Electronics Corporation | SGC2363Z vs UPC2747TB-E3-A |
SGC4363ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | RF Micro Devices Inc | SGC2363Z vs SGC4363ZSR |
UPC2745T-E3 | Wide Band Low Power Amplifier, 2700MHz Max, 6 PIN | California Eastern Laboratories (CEL) | SGC2363Z vs UPC2745T-E3 |
UPC2749TB | Wide Band Low Power Amplifier, 1900MHz Min, 2900MHz Max | Renesas Electronics Corporation | SGC2363Z vs UPC2749TB |
SGC2463ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | SGC2363Z vs SGC2463ZSR |
UPC2747T-E3 | Wide Band Low Power Amplifier, 1800MHz Max, 6 PIN | California Eastern Laboratories (CEL) | SGC2363Z vs UPC2747T-E3 |
SGC4363Z | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | Qorvo | SGC2363Z vs SGC4363Z |
SGC4563ZSQ | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | SGC2363Z vs SGC4563ZSQ |
UPC2747TB-A | Narrow Band Low Power Amplifier, 1800MHz Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | SGC2363Z vs UPC2747TB-A |
SGC4463ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | Qorvo | SGC2363Z vs SGC4463ZSR |