Part Details for SGS35DB080D by STMicroelectronics
Results Overview of SGS35DB080D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
SGS35DB080D Information
SGS35DB080D by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
SGS35DB080D Part Data Attributes
|
|
SGS35DB080D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SGS35DB080D
STMicroelectronics
Power Bipolar Transistor, 35A I(C), 1-Element
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 35 A | |
| DC Current Gain-Min (hFE) | 10 | |
| Fall Time-Max (tf) | 1500 Ns | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Power Dissipation-Max (Abs) | 375 W | |
| VCEsat-Max | 3 V |