Part Details for SH18N1R8C101CT by Walsin Technology Corporation
Overview of SH18N1R8C101CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH18N1R8C101CT
SH18N1R8C101CT CAD Models
SH18N1R8C101CT Part Data Attributes
|
SH18N1R8C101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH18N1R8C101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SH18N1R8C101CT
This table gives cross-reference parts and alternative options found for SH18N1R8C101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18N1R8C101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ10CG1R8C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | SH18N1R8C101CT vs GHQ10CG1R8C100NTD |
C0603C0G101-1R8CN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SH18N1R8C101CT vs C0603C0G101-1R8CN6R |
GCM1885C2A1R8CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SH18N1R8C101CT vs GCM1885C2A1R8CZ13D |
RF18N1R8C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SH18N1R8C101CT vs RF18N1R8C101CG |
RF0603N1R8C101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | SH18N1R8C101CT vs RF0603N1R8C101CG |
RF0603N1R8C101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | SH18N1R8C101CT vs RF0603N1R8C101CT |
GHQ10CG1R8C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | SH18N1R8C101CT vs GHQ10CG1R8C100NT |
SH18N1R8C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SH18N1R8C101CT vs SH18N1R8C101CG |
GCM1885C2A1R8CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SH18N1R8C101CT vs GCM1885C2A1R8CZ13C |
C0603C0G101-1R8CN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SH18N1R8C101CT vs C0603C0G101-1R8CN6P |