Part Details for SH18X105K6R3CT by Walsin Technology Corporation
Overview of SH18X105K6R3CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH18X105K6R3CT
SH18X105K6R3CT CAD Models
SH18X105K6R3CT Part Data Attributes
|
SH18X105K6R3CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH18X105K6R3CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SH18X105K6R3CT
This table gives cross-reference parts and alternative options found for SH18X105K6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18X105K6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C105K9PAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18X105K6R3CT vs C0603C105K9PAC7082 |
SH18X105K6R3CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | SH18X105K6R3CT vs SH18X105K6R3CG |
CL10A105KQ8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | SH18X105K6R3CT vs CL10A105KQ8GNNP |
GMC10X5R105K6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Cal-Chip Electronics | SH18X105K6R3CT vs GMC10X5R105K6R3NTDLF |
CC0603KPX5R5BB105 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 13" Reel/Paper Tape | YAGEO Corporation | SH18X105K6R3CT vs CC0603KPX5R5BB105 |
C0603C105K9PAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | KEMET Corporation | SH18X105K6R3CT vs C0603C105K9PAC7867 |
C0603C105K9PALTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | KEMET Corporation | SH18X105K6R3CT vs C0603C105K9PALTM |
ECJ1ZB0J105K | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Panasonic Electronic Components | SH18X105K6R3CT vs ECJ1ZB0J105K |
06032B105K5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | SH18X105K6R3CT vs 06032B105K5B30D |
225420643663 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | SH18X105K6R3CT vs 225420643663 |