-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 220 MHz Ultra-low Jitter Differential VCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT3372AI-4B9-30NZ148.500000 by SiTime Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95000-003TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 3 Positions - 2mm (0.079in) - Right Angle . | |
| 95000-004LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 4 Positions - 2mm (0.079in) - Right Angle. | |
| 51723-10500000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1473-SIT3372AI-4B9-30NZ148.500000-ND
|
DigiKey | MEMS OSC VCXO 148.5000MHZ HCSL Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$8.6747 / $12.6400 | Buy Now |
|
DISTI #
SiT3372AI-4B9-30NZ148.500000
|
SiTime Corporation | 1 MHz to 220 MHz Ultra-low Jitter Differential VCXO Package Multiple: 1 | 4999 |
|
$9.5980 / $12.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SIT3372AI-4B9-30NZ148.500000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3372AI-4B9-30NZ148.500000
SiTime Corporation
1 to 220 MHz Ultra-low Jitter Differential VCXO
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Complementary Output; Bulk | |
| Control Voltage-Max | 2.7 V | |
| Control Voltage-Min | 0.3 V | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Deviation/Pullability | 1600 Ppm | |
| Frequency Stability | 35% | |
| JESD-609 Code | e4 | |
| Linearity | 1% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 148.5 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Hcsl | |
| Output Load | 50 Ohm | |
| Physical Dimension | 3.2mm X 2.5mm X 0.75mm | |
| Supply Voltage-Max | 3.3 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT3372AI-4B9-30NZ148.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3372AI-4B9-30NZ148.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SIT3372AI-4B9-28NZ148.500000 | SiTime Corporation | Check for Price | 1 to 220 MHz Ultra-low Jitter Differential VCXO | SIT3372AI-4B9-30NZ148.500000 vs SIT3372AI-4B9-28NZ148.500000 |
| SIT3372AC-4B9-28NZ148.500000 | SiTime Corporation | Check for Price | 1 to 220 MHz Ultra-low Jitter Differential VCXO | SIT3372AI-4B9-30NZ148.500000 vs SIT3372AC-4B9-28NZ148.500000 |
| SIT3372AC-4B9-30NZ148.500000 | SiTime Corporation | Check for Price | 1 to 220 MHz Ultra-low Jitter Differential VCXO | SIT3372AI-4B9-30NZ148.500000 vs SIT3372AC-4B9-30NZ148.500000 |
| SIT3372AI-4E9-30NZ148.500000 | SiTime Corporation | Check for Price | 1 to 220 MHz Ultra-low Jitter Differential VCXO | SIT3372AI-4B9-30NZ148.500000 vs SIT3372AI-4E9-30NZ148.500000 |