-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
220 to 725 MHz Ultra-low Jitter Differential VCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT3373AI-1E3-30NH432.000000 by SiTime Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1473-SIT3373AI-1E3-30NH432.000000-ND
|
DigiKey | MEMS OSC VCXO 432.0000MHZ LVPECL Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.8887 / $11.6200 | Buy Now |
|
DISTI #
SiT3373AI-1E3-30NH432.000000
|
SiTime Corporation | 220 MHz to 725 MHz Ultra-low Jitter Differential VCXO Package Multiple: 1 | 3919 |
|
$10.8030 / $13.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SIT3373AI-1E3-30NH432.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3373AI-1E3-30NH432.000000
SiTime Corporation
220 to 725 MHz Ultra-low Jitter Differential VCXO
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Complementary Output; Bulk | |
| Control Voltage-Max | 2.7 V | |
| Control Voltage-Min | 0.3 V | |
| Fall Time-Max | 0.47 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Deviation/Pullability | 200 Ppm | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Linearity | 1% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 432 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvpecl | |
| Output Load | 50 Ohm | |
| Physical Dimension | 7.0mm X 5.0mm X 0.9mm | |
| Rise Time-Max | 0.47 Ns | |
| Supply Voltage-Max | 3.3 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT3373AI-1E3-30NH432.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3373AI-1E3-30NH432.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SIT3373AC-1E3-30NH432.000000 | SiTime Corporation | Check for Price | LVPECL Output Clock Oscillator, 432MHz Nom, PQFV, 6 PIN | SIT3373AI-1E3-30NH432.000000 vs SIT3373AC-1E3-30NH432.000000 |
| SIT3373AI-1E3-28NH432.000000 | SiTime Corporation | Check for Price | LVPECL Output Clock Oscillator, 432MHz Nom, PQFV, 6 PIN | SIT3373AI-1E3-30NH432.000000 vs SIT3373AI-1E3-28NH432.000000 |
| SIT3373AC-1B3-28NH432.000000 | SiTime Corporation | Check for Price | 220 to 725 MHz Ultra-low Jitter Differential VCXO | SIT3373AI-1E3-30NH432.000000 vs SIT3373AC-1B3-28NH432.000000 |
| SIT3373AI-1B3-28NH432.000000 | SiTime Corporation | Check for Price | 220 to 725 MHz Ultra-low Jitter Differential VCXO | SIT3373AI-1E3-30NH432.000000 vs SIT3373AI-1B3-28NH432.000000 |