Part Details for SK14-13 by Diodes Incorporated
Overview of SK14-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SK14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Schottky 40V 1A 2-Pin SMB T/R |
64212 In Stock |
|
$0.3000 / $4.5400 | Buy Now |
|
Bristol Electronics | 7651 |
|
RFQ | ||
|
Bristol Electronics | 1919 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 6545 |
|
$0.0562 / $0.3750 | Buy Now |
|
Quest Components | 1 A, 40 V, SILICON, SIGNAL DIODE | 2836 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | 1 A, 40 V, SILICON, SIGNAL DIODE | 2400 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | 1 A, 40 V, SILICON, SIGNAL DIODE | 1535 |
|
$0.1980 / $0.6600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2862 |
|
$0.2500 / $0.3800 | Buy Now |
|
New Advantage Corporation | Rectifier Diode, Schottky, 1 Element, 1A,40VV(RRM),Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 610 |
|
RFQ |
Part Details for SK14-13
SK14-13 CAD Models
SK14-13 Part Data Attributes
|
SK14-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SK14-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK14-13
This table gives cross-reference parts and alternative options found for SK14-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK14-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS140TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | SK14-13 vs MBRS140TR |
RB160L-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | SK14-13 vs RB160L-40 |
SK14E3/TR13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMAJ, 2 PIN | Microsemi Corporation | SK14-13 vs SK14E3/TR13 |
SK14-Q | Rectifier Diode, | Diotec Semiconductor AG | SK14-13 vs SK14-Q |
5819SMJE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon | Microchip Technology Inc | SK14-13 vs 5819SMJE3/TR13 |
MBRS140LT3G | Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V, SMB, 2500-REEL | onsemi | SK14-13 vs MBRS140LT3G |
RB160M-40TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | SK14-13 vs RB160M-40TR |
MBRS140T3 | Rectifier Diode, | Rochester Electronics LLC | SK14-13 vs MBRS140T3 |
MBRS140-G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK14-13 vs MBRS140-G |
B140-13-F | Rectifier Diode, | SPC Multicomp | SK14-13 vs B140-13-F |