There are no models available for this part yet.
Overview of SK14 by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1485-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / | |
2SK1492-A | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1485-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / |
Price & Stock for SK14 by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2616-SK14-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO214AC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
75 In Stock |
|
$0.1100 | Buy Now | |
DISTI #
SK14
|
Avnet Americas | Schottky Rectifier Diode 40V 1A DO-214AC T/R - Tape and Reel (Alt: SK14) RoHS: Compliant Min Qty: 135000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | SK Series 1 A 40 V Surface Mount Schottky Barrier Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 2Cut Tape/Mini-Reel |
|
$0.1050 / $0.1420 | Buy Now | ||
Future Electronics | SK Series 1 A 40 V Surface Mount Schottky Barrier Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1160 | Buy Now | ||
Future Electronics | SK Series 1 A 40 V Surface Mount Schottky Barrier Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1160 | Buy Now | ||
DISTI #
SK14
|
Avnet Asia | Schottky Rectifier Diode 40V 1A DO-214AC T/R (Alt: SK14) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 14 Weeks, 0 Days | 30000 |
|
$0.0112 / $0.0120 | Buy Now |
CAD Models for SK14 by Surge Components Inc
Part Data Attributes for SK14 by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Part Package Code
|
DO-214AA
|
Package Description
|
PLASTIC, SMA, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
FREE WHEELING DIODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.5 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SK14
This table gives cross-reference parts and alternative options found for SK14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | Jinan Gude Electronic Device Co Ltd | SK14 vs SK14 |
VS-MBRA140TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-64, SMA, 2 PIN | Vishay Intertechnologies | SK14 vs VS-MBRA140TRPBF |
MBRS140-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK14 vs MBRS140-T3 |
MBRA140TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA | Microchip Technology Inc | SK14 vs MBRA140TR |
MBRS140LT3 | Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V, SMB, 2500-REEL | onsemi | SK14 vs MBRS140LT3 |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | JGD Semiconductors Co Ltd | SK14 vs SK14 |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | Galaxy Semi-Conductor Co Ltd | SK14 vs SK14 |
MBRA140T3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL | onsemi | SK14 vs MBRA140T3G |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SK14 vs SK14 |
SS1040T/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SK14 vs SS1040T/R13 |
Related Parts for SK14
-
SK36Rectifier Diodes
-
BZT52C3V3S-7-FZener Diodes
-
EEEFK1V101PFixed Capacitors
-
SMBJ16CA-HTransient Suppressors
-
AON6242Power Field-Effect Transistors
-
AT89S51-24PUMicrocontrollers
-
WR06X000PTLFixed Resistors
-
AP3012KTR-E1Switching Regulator or Controllers
-
2N7002Small Signal Field-Effect Transistors