Part Details for SK84CHV7G by Taiwan Semiconductor
Overview of SK84CHV7G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SK84CHV7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK84CHV7G
|
Avnet Americas | Diode Schottky 40V 8A 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: SK84CHV7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for SK84CHV7G
SK84CHV7G CAD Models
SK84CHV7G Part Data Attributes:
|
SK84CHV7G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK84CHV7G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK84CHV7G
This table gives cross-reference parts and alternative options found for SK84CHV7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK84CHV7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRA840R | Rectifier Diode, Schottky, 1 Element, 8A, 40V V(RRM), | Taiwan Semiconductor | SK84CHV7G vs SRA840R |
CMSH8-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | SK84CHV7G vs CMSH8-40 |
SL84-3G | Rectifier Diode, | Diotec Semiconductor AG | SK84CHV7G vs SL84-3G |
MBRB840-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | SK84CHV7G vs MBRB840-BP-HF |
MBR840G-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK84CHV7G vs MBR840G-SMB-R |
SK84CH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SK84CHV7G vs SK84CH |
CMSH8-40TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SK84CHV7G vs CMSH8-40TIN/LEAD |
MBRB840-TP-HF | Rectifier Diode, | Micro Commercial Components | SK84CHV7G vs MBRB840-TP-HF |
SRAF840R | Rectifier Diode, Schottky, 1 Element, 8A, 40V V(RRM), | Taiwan Semiconductor | SK84CHV7G vs SRAF840R |
SK84CHV6G | Rectifier Diode, | Taiwan Semiconductor | SK84CHV7G vs SK84CHV6G |