Part Details for SKBPC3514 by Yangzhou Yangjie Electronics Co Ltd
Results Overview of SKBPC3514 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
SKBPC3514 Information
SKBPC3514 by Yangzhou Yangjie Electronics Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SKBPC3514
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SKBPC3514-YAN
|
TME | Bridge rectifier: three-phase, Urmax: 1.4kV, If: 35A, Ifsm: 425A Min Qty: 1 | 16 |
|
$2.8100 / $3.9300 | Buy Now |
Part Details for SKBPC3514
SKBPC3514 CAD Models
SKBPC3514 Part Data Attributes
|
|
SKBPC3514
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKBPC3514
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 35A, 1400V V(RRM)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Breakdown Voltage-Min | 1400 V | |
| Case Connection | Isolated | |
| Configuration | Bridge, 6 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| Non-rep Pk Forward Current-Max | 500 A | |
| Number of Elements | 6 | |
| Number of Phases | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 35 A | |
| Rep Pk Reverse Voltage-Max | 1400 V | |
| Surface Mount | No |