Part Details for SL1210KSW by SLKOR
Results Overview of SL1210KSW by SLKOR
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL1210KSW Information
SL1210KSW by SLKOR is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SL1210KSW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5399-SL1210KSWTR-ND
|
DigiKey | UNIPOLAR TYPE 2.8V~24V 50MA SOT- Min Qty: 3000 Container: Tape & Reel |
3000 Tape & Reel |
|
$0.1252 / $0.1444 | Buy Now |
|
DISTI #
5399-SL1210KSWCT-ND
|
DigiKey | UNIPOLAR TYPE 2.8V~24V 50MA SOT- Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.1895 / $0.6400 | Buy Now |
|
DISTI #
5399-SL1210KSWDKR-ND
|
DigiKey | UNIPOLAR TYPE 2.8V~24V 50MA SOT- Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.1895 / $0.6400 | Buy Now |
|
|
LCSC | SOT-23-3L Switches (Solid State) RoHS | 50 |
|
$0.0874 / $0.1716 | Buy Now |