Part Details for SL2007P by SLKOR
Results Overview of SL2007P by SLKOR
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL2007P Information
SL2007P by SLKOR is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SL2007P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5399-SL2007PCT-ND
|
DigiKey | 20V 7A 1.2W 30M@4.5V,4A 1 P-CHAN Min Qty: 1 Container: Cut Tape |
2998 Cut Tape |
|
$0.0706 / $0.2500 | Buy Now |
|
DISTI #
5399-SL2007PDKR-ND
|
DigiKey | 20V 7A 1.2W 30M@4.5V,4A 1 P-CHAN Min Qty: 1 Container: Digi-Reel |
2998 Digi-Reel® |
|
$0.0706 / $0.2500 | Buy Now |
|
DISTI #
5399-SL2007PTR-ND
|
DigiKey | 20V 7A 1.2W 30M@4.5V,4A 1 P-CHAN Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0435 / $0.0516 | Buy Now |
|
|
LCSC | 20V 7A 1.2W 30m4.5V 1 P-Channel P-Channel SOT-23-3L Single FETs MOSFETs | 20 |
|
$0.0239 / $0.0252 | Buy Now |