| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SS24+ | SPC Multicomp | $0.0703 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon | SL24 vs SS24+ |
| B240AE-13 | Diodes Incorporated | $0.1029 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon | SL24 vs B240AE-13 |
| SS24BF | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon | SL24 vs SS24BF |
| SS2P4-HE3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM) | SL24 vs SS2P4-HE3 |
| CMMSH2-40 | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon | SL24 vs CMMSH2-40 |
| SS24F-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon | SL24 vs SS24F-HF |
| SS24LHRHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon | SL24 vs SS24LHRHG |
| CMMSH2-40BK | AEM Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon | SL24 vs CMMSH2-40BK |
| FSS24WTRTB | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon | SL24 vs FSS24WTRTB |
| SS24A-XX-TR30 | Taitron Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon | SL24 vs SS24A-XX-TR30 |
Part Details for SL24 by Galaxy Microelectronics
Results Overview of SL24 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL24 Information
SL24 by Galaxy Microelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SL24 by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SL24 Part Data Attributes
|
|
SL24
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SL24
Galaxy Microelectronics
Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 1 Element, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SMB | |
| Package Description | Sot-23, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Application | General Purpose | |
| Breakdown Voltage-Max | 29 V | |
| Breakdown Voltage-Min | 26.7 V | |
| Breakdown Voltage-Nom | 27.85 V | |
| Clamping Voltage-Max | 55 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G3 | |
| Non-rep Peak Rev Power Dis-Max | 300 W | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.225 W | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5 | |
| Rep Pk Reverse Voltage-Max | 24 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 24 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SL24
This table gives cross-reference parts and alternative options found for SL24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.