Part Details for SL3R024JS by TE Connectivity
Results Overview of SL3R024JS by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
SL3R024JS Information
SL3R024JS by TE Connectivity is an Other Resistor.
Other Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
SL3R024JS Part Data Attributes
|
|
SL3R024JS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SL3R024JS
TE Connectivity
Fixed Resistor, 3W, 0.024ohm, 0.2683V, 5% +/-Tol, Surface Mount, 6028
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Precision | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Package Height | 6.48 Mm | |
| Package Length | 15.24 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 7 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 25 °C | |
| Resistance | 0.024 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 6028 | |
| Surface Mount | Yes | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 0.2683 V |