| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SK52CTRTS | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-214AB | SL52C vs SK52CTRTS |
| SK52 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-214AB | SL52C vs SK52 |
| SL52C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-214AB | SL52C vs SL52C |
| SK52C | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-214AB | SL52C vs SK52C |
| SK52CTRTB | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-214AB | SL52C vs SK52CTRTB |
| SK52E | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-214AB | SL52C vs SK52E |
| SD3220S020S5R0 | Kyocera AVX Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-214AB | SL52C vs SD3220S020S5R0 |
Part Details for SL52C by Galaxy Microelectronics
Results Overview of SL52C by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL52C Information
SL52C by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SL52C by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SL52C Part Data Attributes
|
|
SL52C
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SL52C
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SMC | |
| Package Description | Smc, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.45 V | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 20 V | |
| Reverse Current-Max | 500 µA | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SL52C
This table gives cross-reference parts and alternative options found for SL52C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL52C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.